- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-416
Tamura
3FS-416
Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:400,800 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Frequently Asked Questions
Is 3FS-416 RoHS compliant?
Yes, 3FS-416 is RoHS compliant.
What is the lead time for 3FS-416?
The standard lead time for 3FS-416 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$10.89
10
$10.86
25
$10.84
50
$10.81
63
$10.78
125
$6.69
188
$5.28
250 +
$5.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT