- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-412
Description
+
Power Transformer - Laminated Core - 115V Primary - Parallel 6.3V, Series 12.6V Secondary - Parallel 1A, Series 500mA Output - 6VA - PC Pin.
Search Keywords: 3FS412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$10.89
10
$10.86
25
$10.84
50
$10.81
63
$10.78
125
$6.69
188
$5.28
250 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments