Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FS-328

Power Transformer - Laminated Core - 115V Primary - Parallel 14V, Series 28V Secondary - Parallel 170mA, Series 85mA Output - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Laminated Core - 115V Primary - Parallel 14V, Series 28V Secondary - Parallel 170mA, Series 85mA Output - 2.4VA - PC Pin.
Search Keywords: 3FS328
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-328
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    85,170 mA
  • Power Rating:
    2.4 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 32.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FS-328 RoHS compliant?
Yes, 3FS-328 is RoHS compliant.
What is the lead time for 3FS-328?
The standard lead time for 3FS-328 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,751
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
120
Order Increment:
60
24 Weeks can ship 2/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
60
$4.50
120
$4.35
240
$4.33
360
$4.32
480 +
$4.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!