- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-312
Description
+
Power Transformer 2500Vrms 2.4VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:200,400 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
On Order:
480
can ship 10/5/26
Minimum Order Quantity:
60
Order Increment:
60
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
60
$4.06
120
$3.90
300
$3.86
540
$3.55
1,020
$3.44
2,520
$3.43
5,040
$3.42
7,500 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments