- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-310
Description
+
Power Transformer 2500Vrms 2.4VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-310
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:250,500 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
60
$3.67
120
$3.53
300
$3.34
540
$3.21
1,020
$2.99
2,520
$2.68
5,040
$2.57
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments