- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-256
Description
+
Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 28.0-CT-28.0 @ .020A
Search Keywords: 3FS256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:20,40 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
209
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
80
$2.69
160
$2.63
320
$2.60
560
$2.53
1,040
$2.46
2,560
$2.27
5,040
$2.26
7,520 +
$2.25
Click for Quote
Log in
to unlock special pricing