Image is representational - see mfr. specs

3FS-248

Tamura

Power Transformer 2500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS248
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-248
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    48,24 V
  • Secondary Side Current:
    23,46 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
80
$2.69
160
$2.63
320
$2.60
560
$2.53
1,040
$2.46
2,560
$2.27
5,040
$2.26
7,520 +
$2.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!