- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-210
Description
+
Power Transformer 2500Vrms 1.1VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:110,220 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
80
$3.62
160
$3.54
320
$3.47
560
$3.39
1,040
$3.33
2,560
$3.32
5,040
$3.31
7,520 +
$3.30
Click for Quote
Log in
to unlock special pricing