- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL40-60
Tamura
3FL40-60
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL40-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:40,20 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.6 x 16.8 mm