- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL40-150
Tamura
3FL40-150
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL40150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL40-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:40,20 V
-
Secondary Side Current:150,300 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:39.6 x 47.6 x 21.6 mm
Product Guides
+
Frequently Asked Questions
Is 3FL40-150 RoHS compliant?
Yes, 3FL40-150 is RoHS compliant.
What is the lead time for 3FL40-150?
The standard lead time for 3FL40-150 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
24 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
113
$23.46
225
$12.47
338
$8.77
450 +
$8.59
Click for Quote
Log in
to unlock special pricing