Tamura Authorized Distributor

3FL34-75

Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL3475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FL34-75
Unit of Measure: Per Each
RoHS: No
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 34,17 V
Secondary Side Current: 75,150 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 39.6 x 47.6 x 16.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FL34-75 RoHS compliant?
No, 3FL34-75 is not RoHS compliant.
What is the lead time for 3FL34-75?
The standard lead time for 3FL34-75 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.88
25
$7.62
50
$7.51
120
$7.37
360
$7.20
600
$7.12
1,080 +
$7.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!