- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL30-85
Description
+
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL3085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL30-85
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:85,170 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.6 x 16.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$7.20
50
$7.10
120
$6.96
360
$6.80
600
$6.72
1,080 +
$6.63
Click for Quote
Log in
to unlock special pricing