- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL30-200
Description
+
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL30200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL30-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:200,400 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:39.6 x 47.6 x 21.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,522
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.49
90
$8.18
180
$7.96
270
$7.94
540
$7.85
1,080 +
$7.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments