- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL24-500
Description
+
Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Flange Mount/Through Hole
Search Keywords: 3FL24500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL24-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:50.8 x 63.5 x 27.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$12.31
32
$11.85
64
$11.67
128
$11.50
256
$11.32
512
$10.82
1,024 +
$10.14
Click for Quote
Log in
to unlock special pricing