- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL24-250
Tamura
3FL24-250
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL24250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL24-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:250,500 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:39.6 x 47.6 x 21.6 mm
Product Guides
+
Frequently Asked Questions
Is 3FL24-250 RoHS compliant?
Yes, 3FL24-250 is RoHS compliant.
What is the lead time for 3FL24-250?
The standard lead time for 3FL24-250 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$14.91
25
$12.81
90
$12.07
180
$12.04
270
$11.57
540
$11.20
1,080 +
$11.17
Click for Quote
Log in
to unlock special pricing