- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL20-125
Description
+
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL20125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL20-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:125,250 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.6 x 16.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$20.33
300
$10.76
450
$7.57
600 +
$7.42
Click for Quote
Log in
to unlock special pricing