- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL16-700
Description
+
Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL16700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL16-700
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:700,1400 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:50.8 x 63.5 x 27.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$12.90
32
$11.97
64
$11.80
128
$11.48
256
$11.33
512
$10.99
1,024 +
$10.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments