- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL12-200
Tamura
3FL12-200
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL12200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL12-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:200,400 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.6 x 47.6 x 16.8 mm
Product Guides
+
Frequently Asked Questions
Is 3FL12-200 RoHS compliant?
Yes, 3FL12-200 is RoHS compliant.
What is the lead time for 3FL12-200?
The standard lead time for 3FL12-200 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$21.77
25
$21.72
50
$21.66
100
$21.61
150
$21.56
300
$11.41
450
$8.03
600 +
$7.87
Click for Quote
Log in
to unlock special pricing