- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL120-100
Description
+
Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: 3FL120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FL120-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:120,60 V
-
Secondary Side Current:100,200 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:50.8 x 63.5 x 27.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
40
$26.00
80
$16.00
120
$12.67
160 +
$12.41
Click for Quote
Log in
to unlock special pricing