- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FL10-600
Tamura
3FL10-600
Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | 3FL10-600 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8504314035 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 10,5 V |
| Secondary Side Current: | 600,1200 mA |
| Power Rating: | 6 VA |
| Mounting: | Flange Mount/Through Hole |
| Dimension: | 39.6 x 47.6 x 21.6 mm |