Tamura Authorized Distributor

3FL10-250

Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FL10250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FL10-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 250,500 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 39.6 x 47.6 x 16.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FL10-250 RoHS compliant?
Yes, 3FL10-250 is RoHS compliant.
What is the lead time for 3FL10-250?
The standard lead time for 3FL10-250 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
595   can ship 5/3/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.25
25
$11.76
50
$11.39
100
$10.92
150
$10.81
300
$10.71
450
$10.60
600 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!