- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-556
Description
+
Transformer, PC Mount, 12VA, PRI: 115/230VAC - 50/60Hz, SEC: 28.0-CT-28.0 @ 0.22A
Search Keywords: 3FD556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:220,440 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:48.5 x 42.52 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$7.05
50
$6.94
100
$6.84
250
$6.71
500
$6.42
1,000 +
$6.32
Click for Quote
Log in
to unlock special pricing