Tamura Authorized Distributor

3FD-528

Transformer, PC Mount, 12VA, PRI: 115/230VAC - 50/60Hz, SEC: 14.0-CT-14.0 @ 0.42A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transformer, PC Mount, 12VA, PRI: 115/230VAC - 50/60Hz, SEC: 14.0-CT-14.0 @ 0.42A
Search Keywords: 3FD528
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-528
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 28,14 V
Secondary Side Current: 420,840 mA
Power Rating: 12 VA
Mounting: Through Hole
Dimension: 48.5 x 42.52 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-528 RoHS compliant?
Yes, 3FD-528 is RoHS compliant.
What is the lead time for 3FD-528?
The standard lead time for 3FD-528 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/14/26
Minimum Order Quantity:
5
42 Weeks can ship 9/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.98
25
$12.61
50
$11.95
100
$11.20
250
$10.74
500
$10.40
1,000 +
$10.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!