- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-524
Description
+
Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:48.5 x 42.52 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.33
50
$9.94
100
$9.62
250
$9.18
500
$8.89
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing