- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-448
Description
+
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MM
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:125,250 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.35
50
$5.34
100
$5.23
250
$5.02
500
$4.87
1,000
$4.81
2,500 +
$4.48
Click for Quote
Log in
to unlock special pricing