Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FD-424

Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 12V, Series 24V Secondary - Parallel 500mA, Series 250mA Ou ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 12V, Series 24V Secondary - Parallel 500mA, Series 250mA Output - 6VA - PC Pin.
Search Keywords: 3FD424
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-424
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 300,600 mA
Power Rating: 6 VA
Mounting: Through Hole
Dimension: 41.5 x 35.83 x 34.55 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-424 RoHS compliant?
Yes, 3FD-424 is RoHS compliant.
What is the lead time for 3FD-424?
The standard lead time for 3FD-424 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 4/19/27
Minimum Order Quantity:
5
34 Weeks can ship 7/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.82
25
$10.16
50
$9.29
100
$8.72
250
$8.01
500
$7.76
1,000
$7.52
2,500 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!