- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-420
Description
+
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:170,340 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,154
Ships today, if you order in
On Order:
2,000
can ship 7/10/26
Minimum Order Quantity:
5
33 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$9.07
25
$7.81
50
$7.50
100
$7.15
250
$6.86
500
$6.63
1,000
$6.35
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT