- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-356
Description
+
Power Transformer 2500Vrms 2.4VA 8Term. PC Pin Thru-Hole
Search Keywords: 3FD356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-356
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:45,90 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 60
Stock lot only:
5
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$3.465
60
$3.150
120
$3.080
300
$3.010
540
$2.950
1,020
$2.830
2,520
$2.650
5,040
$2.640
7,500 +
$2.630
Click for Quote
Log in
to unlock special pricing