- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-336
Description
+
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:65,130 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
On Order:
480
can ship 7/13/26
Minimum Order Quantity:
5
33 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$5.62
60
$4.86
120
$4.67
300
$4.46
540
$4.34
1,020
$4.21
2,520
$4.20
5,040 +
$4.19
Click for Quote
Log in
to unlock special pricing