Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FD-324

Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-324
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 100,200 mA
Power Rating: 2.4 VA
Mounting: Through Hole
Dimension: 35.56 x 31 x 32.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-324 RoHS compliant?
Yes, 3FD-324 is RoHS compliant.
What is the lead time for 3FD-324?
The standard lead time for 3FD-324 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,920
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.96
120
$4.65
300
$4.32
540
$4.16
1,020
$4.00
2,520
$3.99
5,040
$3.98
7,500 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!