help desk software
Image is representational - see mfr. specs

3FD-320

Tamura

Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FD-320
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    20,10 V
  • Secondary Side Current:
    120,240 mA
  • Power Rating:
    2.4 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 32.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8   can ship 2/4/26
Minimum Order:
5
33 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.46
60
$5.09
120
$4.82
300
$4.42
540
$4.36
1,020
$4.30
2,520
$4.27
5,040 +
$4.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5