- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-316
Description
+
Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 8V, Series 16V Secondary - Parallel 300mA, Series 150mA Output - 2.4VA - PC Pin.
Search Keywords: 3FD316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:150,300 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,460
can ship 6/29/26
480
can ship 9/7/26
480
can ship 9/14/26
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
60
$4.86
120
$4.67
300
$4.46
540
$4.34
1,020
$4.21
2,520
$4.20
5,040
$4.19
7,500 +
$4.18
Click for Quote
Log in
to unlock special pricing