Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FD-312

Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 200,400 mA
Power Rating: 2.4 VA
Mounting: Through Hole
Dimension: 35.56 x 31 x 32.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-312 RoHS compliant?
Yes, 3FD-312 is RoHS compliant.
What is the lead time for 3FD-312?
The standard lead time for 3FD-312 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately Buy all 39 in-stock or the regular minimum order quantity of 60
On Order:
480   can ship 3/4/27
Stock lot only:
39
Minimum Order Quantity:
60
Order Increment:
60
34 Weeks can ship 7/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.995
60
$5.450
120
$5.130
300
$5.110
540
$4.850
1,020
$4.590
2,520
$4.580
5,040
$4.570
7,500 +
$4.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!