- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-310
Description
+
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:250,500 mA
-
Power Rating:2.4 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 32.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 60
Stock lot only:
15
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
120
Order Increment:
60
24 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$7.37
60
$6.70
120
$6.68
240
$4.11
360
$3.26
480 +
$3.19
Click for Quote
Log in
to unlock special pricing