- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-256
Description
+
The 3FD-256 is a 1.1VA three-flange, dual primary PC board power transformer for power conversion applications.
Search Keywords: 3FD256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:20,40 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$5.95
25
$5.93
50
$5.92
120
$5.90
240
$3.63
360
$2.88
480 +
$2.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments