- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-236
Description
+
Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:30,60 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.58
25
$3.46
50
$3.19
120
$2.90
240
$2.88
360
$2.87
480 +
$2.86
Click for Quote
Log in
to unlock special pricing