Description
+
Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-224
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:45,90 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
218
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
80
$4.24
160
$4.14
320
$4.06
560
$3.71
1,040
$3.52
2,560
$3.51
5,040
$3.50
7,520 +
$3.49
Click for Quote
Log in
to unlock special pricing