- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FD-216
Tamura
3FD-216
Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FD-216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
80 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:70,140 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:35.56 x 31 x 25.4 mm