Tamura Authorized Distributor

3FD-212

Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ .09A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 6.3-CT-6.3 @ .09A
Search Keywords: 3FD212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-212
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 90,180 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 35.56 x 31 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-212 RoHS compliant?
Yes, 3FD-212 is RoHS compliant.
What is the lead time for 3FD-212?
The standard lead time for 3FD-212 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
240   can ship 3/29/27
2,480   can ship 4/29/27
Minimum Order Quantity:
80
Order Increment:
80
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$4.68
160
$4.49
320
$4.26
560
$4.13
1,040
$4.01
2,560
$4.00
5,040
$3.99
7,520 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!