Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FD-210

Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 3FD210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: 3FD-210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 10,5 V
Secondary Side Current: 110,220 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 35.56 x 31 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FD-210 RoHS compliant?
Yes, 3FD-210 is RoHS compliant.
What is the lead time for 3FD-210?
The standard lead time for 3FD-210 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$3.98
160
$3.92
320
$3.87
560
$3.86
1,040
$3.81
2,560
$3.80
5,040
$3.79
7,520 +
$3.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!