- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 212AS12010
Tamura
212AS12010
AC/DC Adapter - Wall Mount - 1.2 Watts: 12V @ 0.1A - NA Input Blades
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:212AS12010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:No
-
AC Input Voltage:108 to 132
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:63.5 x 40.0 x 35.5 mm
-
AC Input Current - Typical:Not Specified
-
This product is discontinued, but still in stock.