- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UVK105CG3R3JW-F
UVK105CG3R3JW-F
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 5% - 50VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 3.3pf (+/-) 5% - 50VDC - C0G - 0402 - Tape&Reel
Search Keywords: UVK105CG3R3JWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UVK105CG3R3JW-F
-
Alias/AKA:RVUVK105CG3R3JW-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.