- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UVK105CG2R4JW-F
Taiyo Yuden
UVK105CG2R4JW-F
High Freq Multi Layer Ceramic Capacitor - SMD - 2.4pf (+/-) 5% - 50VDC - C0G - 0402 - Tape&Reel
View Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 2.4pf (+/-) 5% - 50VDC - C0G - 0402 - Tape&Reel
Search Keywords: UVK105CG2R4JWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UVK105CG2R4JW-F
-
Alias/AKA:RVUVK105CG2R4JW-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is UVK105CG2R4JW-F discontinued?
Yes, UVK105CG2R4JW-F from Taiyo Yuden is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UVK105CG2R4JW-F RoHS compliant?
Yes, UVK105CG2R4JW-F is RoHS compliant.
What is the lead time for UVK105CG2R4JW-F?
The standard lead time for UVK105CG2R4JW-F is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.