- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UP050CH221J-B-BZ
UP050CH221J-B-BZ
Taiyo Yuden
Cap Ceramic 220pF 50V CH 5% Axial 85°C Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 220pF 50V CH 5% Axial 85°C Ammo
Search Keywords: UP050CH221JBBZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UP050CH221J-B-BZ
-
Alias/AKA:CHUP050CH221J-B-BZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:220 pF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.0125
500
$0.0123
1,000
$0.0120
2,500
$0.0118
5,000
$0.0116
10,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing