- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UP050B332K-A-BZ
UP050B332K-A-BZ
Taiyo Yuden
Cap Ceramic 0.0033uF 50V B 10% Axial 85°C Ammo Pack
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0033uF 50V B 10% Axial 85°C Ammo Pack
Search Keywords: UP050B332KABZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UP050B332K-A-BZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
COO:KR
-
Supplier Standard Pack:
3000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.