- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK325BJ475KM-P
UMK325BJ475KM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Search Keywords: UMK325BJ475KMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK325BJ475KM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
Reel Pack:
1000 -
Capacitance Value:4.72227uF
-
Voltage:502253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.