- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK325B7475MMHT
UMK325B7475MMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMK325B7475MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK325B7475MMHT
-
Alias/AKA:CEUMK325B7475MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4.7 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.1359
2,500
$0.1261
5,000
$0.1171
7,500
$0.1141
25,000
$0.1132
50,000
$0.1112
100,000
$0.1106
150,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing