- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- UMK325B7475KMHL
UMK325B7475KMHL
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMK325B7475KMHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:UMK325B7475KMHL
-
Alias/AKA:CEUMK325B7475KMHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
46 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
5,000
$0.147
10,000
$0.137
20,000
$0.128
40,000 +
$0.125
Click for Quote
Log in
to unlock special pricing