help desk software
Image is representational - see mfr. specs

UMK325AB7106MM-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7R - 1210 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMK325AB7106MMT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    UMK325AB7106MM-T
  • Alias/AKA:
    CEUMK325AB7106MM-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    10 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1210
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,600
Can Ship immediately
Minimum Order:
500
Order Increment:
500
11 Weeks can ship 2/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2230
1,000
$0.1933
2,500
$0.1824
5,000
$0.1786
7,500
$0.1748
25,000
$0.1736
50,000
$0.1727
100,000 +
$0.1719
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
In Stock:
2,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5