help desk software
Image is representational - see mfr. specs

UMK316B7105KL-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1206 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 1206 - Tape&Reel
Search Keywords: UMK316B7105KLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    UMK316B7105KL-T
  • Alias/AKA:
    CEUMK316B7105KL-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1206
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,007
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
11 Weeks can ship 2/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0458
6,000
$0.0412
10,000
$0.0387
26,000
$0.0380
50,000
$0.0378
100,000
$0.0376
150,000
$0.0374
250,000 +
$0.0373
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X7R - 0603 - Tape&Reel
In Stock:
600,004
Minimum Order:
4,000
+ Show 1 More
CUSTOMERS ALSO BOUGHT
5